Bridge Rectifier Three Phase Standard 1 kV Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M5060TB1000

DigiKey Part Number
CC2026-ND
Manufacturer
Manufacturer Product Number
M5060TB1000
Description
BRIDGE RECT 3P 1KV 60A MODULE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Three Phase Standard 1 kV Chassis Mount Module
Datasheet
 Datasheet
EDA/CAD Models
M5060TB1000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Three Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
60 A
Voltage - Forward (Vf) (Max) @ If
1.35 V @ 50 A
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 941,78000kr 941,78
10kr 896,90100kr 8 969,01
50kr 856,11540kr 42 805,77
100kr 831,02500kr 83 102,50
Manufacturers Standard Package
Unit Price without VAT:kr 941,78000
Unit Price with VAT:kr 1 177,22500