



LVD75A40 | |
|---|---|
DigiKey Part Number | CC1784-ND |
Manufacturer | |
Manufacturer Product Number | LVD75A40 |
Description | SSR RELAY SPST-NO 40A 3-75V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | LVD75A40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 11 ~ 11.5VDC | |
Voltage - Load | 3 V ~ 75 V | |
Load Current | 40 A | |
On-State Resistance (Max) | 15 mOhms | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 413,81000 | kr 1 413,81 |
| 10 | kr 1 346,57000 | kr 13 465,70 |
| 50 | kr 1 285,26960 | kr 64 263,48 |
| Unit Price without VAT: | kr 1 413,81000 |
|---|---|
| Unit Price with VAT: | kr 1 767,26250 |









