



EZ240D12S | |
|---|---|
DigiKey Part Number | CC2297-ND |
Manufacturer | |
Manufacturer Product Number | EZ240D12S |
Description | SSR RELAY SPST-NO 12A 24-280V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | EZ240D12S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 3 ~ 15VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 12 A | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, cURus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 546,20000 | kr 546,20 |
| 10 | kr 520,10800 | kr 5 201,08 |
| 50 | kr 496,48100 | kr 24 824,05 |
| 100 | kr 481,88210 | kr 48 188,21 |
| Unit Price without VAT: | kr 546,20000 |
|---|---|
| Unit Price with VAT: | kr 682,75000 |

