Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Relay Basics - Another Teaching Moment | DigiKey Electronics
Sensata Solutions | Commercial Beverage Systems

EL240A30-24P

DigiKey Part Number
CC2456-ND
Manufacturer
Manufacturer Product Number
EL240A30-24P
Description
SSR RELAY SPST-NO 30A 24-280V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
EDA/CAD Models
EL240A30-24P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
21 ~ 27VDC
Voltage - Load
24 V ~ 280 V
Load Current
30 A
Termination Style
Quick Connect - 0.187"/0.250"
Operating Temperature
-30°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cURus, TUV
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 445,30000kr 445,30
10kr 424,13300kr 4 241,33
50kr 404,70080kr 20 235,04
100kr 392,84070kr 39 284,07
Manufacturers Standard Package
Unit Price without VAT:kr 445,30000
Unit Price with VAT:kr 556,62500