Solid State Contactor 3PST-NO (3 Form A) 5 A 48 ~ 530V Chassis Mount, DIN Rail Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Contactor 3PST-NO (3 Form A) 5 A 48 ~ 530V Chassis Mount, DIN Rail Screw Terminal
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

DRC3P48D400

DigiKey Part Number
DRC3P48D400-ND
Manufacturer
Manufacturer Product Number
DRC3P48D400
Description
480V 5A 24VAC/DC NO AUX ZC 3L
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State Contactor 3PST-NO (3 Form A) 5 A 48 ~ 530V Chassis Mount, DIN Rail Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
DRC3P48D400 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Circuit
3PST-NO (3 Form A)
Output Type
AC, Zero Cross
Load Current
5 A
Voltage - Input
18 ~ 30VAC/DC
Voltage - Load
48 ~ 530V
Termination Style
Screw Terminal
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
10kr 1 077,52700kr 10 775,27
Manufacturers Standard Package
Unit Price without VAT:kr 1 077,52700
Unit Price with VAT:kr 1 346,90875