



DRA4-MCXE240D5 | |
|---|---|
DigiKey Part Number | CC1741-ND |
Manufacturer | |
Manufacturer Product Number | DRA4-MCXE240D5 |
Description | SSR RELAY SPST-NO 5A 12-280V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 4 Module |
Datasheet | Datasheet |
EDA/CAD Models | DRA4-MCXE240D5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 15 ~ 32VDC | |
Voltage - Load | 12 V ~ 280 V | |
Load Current | 5 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |








