Diode Array 1 Pair Series Connection 600 V 35A (DC) Chassis Mount B48 Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B482C-2T

DigiKey Part Number
CC2639-ND
Manufacturer
Manufacturer Product Number
B482C-2T
Description
DIODE MODULE GP 600V 35A MODULE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 600 V 35A (DC) Chassis Mount B48 Module
Datasheet
 Datasheet
EDA/CAD Models
B482C-2T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
Packaging
Bulk
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io) (per Diode)
35A (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 35 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Operating Temperature - Junction
-40°C ~ 125°C
Mounting Type
Chassis Mount
Package / Case
B48 Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 431,52000kr 431,52
10kr 410,99600kr 4 109,96
50kr 392,38640kr 19 619,32
100kr 380,79910kr 38 079,91
Manufacturers Standard Package
Unit Price without VAT:kr 431,52000
Unit Price with VAT:kr 539,40000