
01005-1218 | |
|---|---|
DigiKey Part Number | 6207-01005-1218-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | 01005-1218 |
Description | ENCODER OPTICAL QUAD CONNECTOR |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 18000 Quadrature with Index (Incremental) User Selectable |
Datasheet | Datasheet |
EDA/CAD Models | 01005-1218 Models |
Category | Voltage - Supply 5V ~ 28V |
Manufacturer Sensata-BEI Encoders | Actuator Type Shaft |
Series | Detent No |
Packaging Box | Built in Switch No |
Part Status Not For New Designs | Mounting Type Chassis Mount |
DigiKey Programmable Not Verified | Orientation User Selectable |
Encoder Type Optical | Termination Style Connector |
Output Type Quadrature with Index (Incremental) | Rotational Life (Cycles Min) 200M |
Pulses per Revolution 18000 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10 555,70000 | kr 10 555,70 |
| Unit Price without VAT: | kr 10 555,70000 |
|---|---|
| Unit Price with VAT: | kr 13 194,62500 |


