Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M39019/04-230S | |
|---|---|
DigiKey Part Number | 723-M39019/04-230S-ND |
Manufacturer | |
Manufacturer Product Number | M39019/04-230S |
Description | CIR BRKR HYD MAG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A 240 V AC 50 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 5A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 50 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39019/03-230 | Sensata-Airpax | 0 | 723-M39019/03-230-ND | kr 13 960,50333 | Parametric Equivalent |
| M39019/03-230S | Sensata-Airpax | 0 | 723-M39019/03-230S-ND | kr 15 978,38000 | Parametric Equivalent |
| M39019/03-231 | Sensata-Airpax | 0 | 723-M39019/03-231-ND | kr 13 960,50333 | Parametric Equivalent |
| M39019/03-231S | Sensata-Airpax | 0 | 723-M39019/03-231S-ND | kr 15 978,38000 | Parametric Equivalent |
| M39019/03-320 | Sensata-Airpax | 0 | 723-M39019/03-320-ND | kr 14 828,71667 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | kr 16 941,87000 | kr 50 825,61 |
| Unit Price without VAT: | kr 16 941,87000 |
|---|---|
| Unit Price with VAT: | kr 21 177,33750 |


