Parametric Equivalent
Parametric Equivalent

IAG6-1-51-.500-01 | |
|---|---|
DigiKey Part Number | 723-IAG6-1-51-.500-01-ND |
Manufacturer | |
Manufacturer Product Number | IAG6-1-51-.500-01 |
Description | CIR BRKR,HYDMAG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 500mA 250 V AC 80 V DC Toggle Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 500mA |
Manufacturer Sensata-Airpax | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Toggle |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CSA, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IAGN6-1-52-.500 | Sensata-Airpax | 0 | 723-IAGN6-1-52-.500-ND | kr 790,73000 | Parametric Equivalent |
| IUG1-1-59-.500-Q-01 | Sensata-Airpax | 0 | 723-IUG1-1-59-.500-Q-01-ND | kr 460,26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | kr 492,52667 | kr 1 477,58 |
| Unit Price without VAT: | kr 492,52667 |
|---|---|
| Unit Price with VAT: | kr 615,65834 |



