


CPP11S-52-10.0A-OC-H-T | |
|---|---|
DigiKey Part Number | CPP11S-52-10.0A-OC-H-T-ND |
Manufacturer | |
Manufacturer Product Number | CPP11S-52-10.0A-OC-H-T |
Description | CIR BRKR MAG-HYDR 10A PUSH-PULL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A AC DC Push-Pull Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 10A |
Series | Actuator Type Push-Pull |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | kr 234,22000 | kr 702,66 |
| Unit Price without VAT: | kr 234,22000 |
|---|---|
| Unit Price with VAT: | kr 292,77500 |

