Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AP1-1RC-51F-203 | |
|---|---|
DigiKey Part Number | 723-AP1-1RC-51F-203-ND |
Manufacturer | |
Manufacturer Product Number | AP1-1RC-51F-203 |
Description | CIR BRKR HYD MAG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 240 V AC 50 V DC Toggle Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 50 V |
Packaging Bulk | Actuator Type Toggle |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CSA, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP1-1-50-203 | Sensata-Airpax | 0 | 723-AP1-1-50-203-ND | kr 5 064,08000 | Parametric Equivalent |
| AP1-1-51-203 | Sensata-Airpax | 0 | 723-AP1-1-51-203-ND | kr 5 064,08000 | Parametric Equivalent |
| AP1-1-52-203 | Sensata-Airpax | 0 | 723-AP1-1-52-203-ND | kr 5 064,08000 | Parametric Equivalent |
| AP1-1-61-203 | Sensata-Airpax | 0 | 723-AP1-1-61-203-ND | kr 5 064,08000 | Parametric Equivalent |
| AP1-1-62-203 | Sensata-Airpax | 0 | 723-AP1-1-62-203-ND | kr 5 064,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | kr 6 024,80333 | kr 18 074,41 |
| Unit Price without VAT: | kr 6 024,80333 |
|---|---|
| Unit Price with VAT: | kr 7 531,00416 |



