10-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCLAMP6514P.TNT

DigiKey Part Number
600-UCLAMP6514P.TNTTR-ND - Tape & Reel (TR)
600-UCLAMP6514P.TNTCT-ND - Cut Tape (CT)
600-UCLAMP6514P.TNTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCLAMP6514P.TNT
Description
TVS DIODE 60VWM 120VC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
120V Clamp Ipp Tvs Diode
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Bidirectional Channels
4
Voltage - Reverse Standoff (Typ)
60V (Max)
Voltage - Breakdown (Min)
65V
Voltage - Clamping (Max) @ Ipp
120V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
240W
Power Line Protection
-
Applications
General Purpose
Capacitance @ Frequency
10.5pF @ 1MHz
Operating Temperature
-
Package / Case
10-UFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 069
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 16,54000kr 16,54
10kr 10,51800kr 105,18
100kr 7,05440kr 705,44
500kr 5,56908kr 2 784,54
1 000kr 5,09147kr 5 091,47
2 000kr 5,06048kr 10 120,96
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 4,25080kr 42 508,00
Manufacturers Standard Package
Unit Price without VAT:kr 16,54000
Unit Price with VAT:kr 20,67500