
TS51221-M000QFNR | |
|---|---|
DigiKey Part Number | TS51221-M000QFNRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS51221-M000QFNR |
Description | IC REG WIRELESS PWR RCVR 16QFN |
Customer Reference | |
Detailed Description | Wireless Power Receiver PMIC 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Wireless Power Receiver | |
Current - Supply | 5.2mA | |
Voltage - Supply | 4.5V ~ 24V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |

