
SC2446ITETRT | |
|---|---|
DigiKey Part Number | SC2446ITETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC2446ITETRT |
Description | IC REG CTRLR DDR 2OUT 28TSSOP |
Customer Reference | |
Detailed Description | - Controller, DDR Voltage Regulator IC 2 Output 28-TSSOP-EDP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Controller, DDR | |
Voltage - Input | 4.7V ~ 16V | |
Number of Outputs | 2 | |
Voltage - Output | Adj to 0.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EDP | |
Base Product Number |

