
SC196AMLTRT | |
|---|---|
DigiKey Part Number | SC196AMLTR-ND - Tape & Reel (TR) SC196AMLCT-ND - Cut Tape (CT) SC196AMLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC196AMLTRT |
Description | IC REG BUCK PROG 1.5A 10MLP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 1V, 1.05V, 1.2V, 1.8V 1 Output 1.5A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MLP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 30,91000 | kr 30,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 16,45242 | kr 49 357,26 |
| Unit Price without VAT: | kr 30,91000 |
|---|---|
| Unit Price with VAT: | kr 38,63750 |

