
GS2988-INTE3D | |
|---|---|
DigiKey Part Number | 600-GS2988-INTE3DTR-ND - Tape & Reel (TR) 600-GS2988-INTE3DCT-ND - Cut Tape (CT) 600-GS2988-INTE3DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS2988-INTE3D |
Description | IC VIDEO CABLE DRIVER 16QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Video Driver IC Serial SMPTE 16-QFN (4x4) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Driver | |
Applications | Professional Video | |
Standards | SMPTE | |
Control Interface | Serial | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 129,91000 | kr 129,91 |
| 10 | kr 102,46200 | kr 1 024,62 |
| 25 | kr 95,60280 | kr 2 390,07 |
| 100 | kr 88,05800 | kr 8 805,80 |
| 250 | kr 87,93756 | kr 21 984,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 82,29510 | kr 41 147,55 |
| 1 000 | kr 80,51118 | kr 80 511,18 |
| Unit Price without VAT: | kr 129,91000 |
|---|---|
| Unit Price with VAT: | kr 162,38750 |

