Similar

GS1582-IBE3 | |
|---|---|
DigiKey Part Number | GS1582-IBE3-ND |
Manufacturer | |
Manufacturer Product Number | GS1582-IBE3 |
Description | IC VIDEO CABLE DRIVER 100BGA |
Customer Reference | |
Detailed Description | Video Driver IC Logic SMPTE 100-LBGA (11x11) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Driver | |
Applications | Professional Video | |
Standards | SMPTE | |
Control Interface | Logic | |
Voltage - Supply | 1.71V ~ 1.89V, 3.13V ~ 3.47V | |
Mounting Type | Surface Mount | |
Package / Case | 100-LBGA | |
Supplier Device Package | 100-LBGA (11x11) |


