
223FU3122-07U015 | |
|---|---|
DigiKey Part Number | 4316-223FU3122-07U015-ND |
Manufacturer | |
Manufacturer Product Number | 223FU3122-07U015 |
Description | NTC THERMISTORS .33MM, 14K OHM + |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 22k Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semitec USA Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 22k | |
Resistance Tolerance | - | |
B Value Tolerance | ±1% | |
B0/50 | 3454K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -10°C ~ 70°C | |
Power - Max | 1.1 mW | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 249,97000 | kr 249,97 |
| 5 | kr 228,84400 | kr 1 144,22 |
| 10 | kr 220,98000 | kr 2 209,80 |
| 25 | kr 211,57560 | kr 5 289,39 |
| 50 | kr 205,14200 | kr 10 257,10 |
| 100 | kr 199,23940 | kr 19 923,94 |
| Unit Price without VAT: | kr 249,97000 |
|---|---|
| Unit Price with VAT: | kr 312,46250 |


