
NBT2000A8K0T4USON8XTMA5 | |
|---|---|
DigiKey Part Number | 448-NBT2000A8K0T4USON8XTMA5TR-ND - Tape & Reel (TR) 448-NBT2000A8K0T4USON8XTMA5CT-ND - Cut Tape (CT) 448-NBT2000A8K0T4USON8XTMA5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NBT2000A8K0T4USON8XTMA5 |
Description | NBT2000A8K0T4USON8XTMA5 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz ISO 14443-B I2C 8-UDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | ISO 14443-B | |
Interface | I2C | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-UDFN Exposed Pad | |
Supplier Device Package | PG-USON-8-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 12,18000 | kr 12,18 |
| 10 | kr 10,46300 | kr 104,63 |
| 25 | kr 9,87280 | kr 246,82 |
| 100 | kr 9,05710 | kr 905,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 7,20388 | kr 36 019,40 |
| 10 000 | kr 6,93523 | kr 69 352,30 |
| Unit Price without VAT: | kr 12,18000 |
|---|---|
| Unit Price with VAT: | kr 15,22500 |








