New Product
Clock Generator IC 3.2GHz 1 56-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY62101A-A-GFR

DigiKey Part Number
863-SKY62101A-A-GFRTR-ND - Tape & Reel (TR)
863-SKY62101A-A-GFRCT-ND - Cut Tape (CT)
863-SKY62101A-A-GFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKY62101A-A-GFR
Description
ULTRA-LOW JITTER CLOCK GEN, 12 O
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Generator IC 3.2GHz 1 56-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Clock Generator
PLL
Yes with Bypass
Input
Crystal
Output
CML, HCSL, LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
2:12
Differential - Input:Output
No/Yes
Frequency - Max
3.2GHz
Divider/Multiplier
Yes/No
Voltage - Supply
1.71V ~ 1.89V, 3.14V ~ 3.47V
Operating Temperature
-40°C ~ 95°C (TA)
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (8x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 670
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 407,37000kr 407,37
10kr 333,19300kr 3 331,93
25kr 314,66320kr 7 866,58
100kr 294,30670kr 29 430,67
250kr 284,60372kr 71 150,93
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 273,94426kr 273 944,26
Manufacturers Standard Package
Unit Price without VAT:kr 407,37000
Unit Price with VAT:kr 509,21250