


TM361200L3BL | |
|---|---|
DigiKey Part Number | TM361200L3BL-ND |
Manufacturer | |
Manufacturer Product Number | TM361200L3BL |
Description | TABLE MAT VINYL BLUE 100' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Dissipative Table, Workbench Runner Grounding Mat Vinyl Blue 100' (30.48m) X 3' (0.91m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mat Type | Table, Workbench Runner | |
Shape | Rectangle | |
Length | 100' (30.48m) | |
Width | 3' (0.91m) | |
Thickness | 0.13" (3.30mm) | |
Color | Blue | |
Material | Vinyl | |
Number of Layers | 3 | |
Features | Dissipative | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 20 188,27000 | kr 20 188,27 |
| Unit Price without VAT: | kr 20 188,27000 |
|---|---|
| Unit Price with VAT: | kr 25 235,33750 |

