
DFKF-18-0006 | |
|---|---|
DigiKey Part Number | 486-3132-ND |
Manufacturer | |
Manufacturer Product Number | DFKF-18-0006 |
Description | CMC 4A 2LN TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 4A DCR 16mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DFKF-18-0006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 16mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 440V | |
Operating Temperature | -25°C ~ 100°C | |
Ratings | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.717" L x 0.701" W (18.20mm x 17.80mm) | |
Package / Case | Radial - 4 Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 42,79000 | kr 42,79 |
| 10 | kr 35,15100 | kr 351,51 |
| 45 | kr 30,93956 | kr 1 392,28 |
| 90 | kr 29,17367 | kr 2 625,63 |
| 135 | kr 28,18837 | kr 3 805,43 |
| 270 | kr 26,58200 | kr 7 177,14 |
| 540 | kr 25,06961 | kr 13 537,59 |
| 1 035 | kr 23,73055 | kr 24 561,12 |
| 2 520 | kr 23,03583 | kr 58 050,29 |
| Unit Price without VAT: | kr 42,79000 |
|---|---|
| Unit Price with VAT: | kr 53,48750 |

