



DC12.1222.101 | |
|---|---|
DigiKey Part Number | 486-5856-ND |
Manufacturer | |
Manufacturer Product Number | DC12.1222.101 |
Description | PWR ENT MOD RCPT PANEL QC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Male Pins - Module Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | DC12.1222.101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Male Pins - Module | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Number of Positions | - | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | Shielded, V-Lock Notch | |
Panel Cutout Dimensions | - | |
Panel Thickness | 0.039" ~ 0.118" (1.00mm ~ 3.00mm) | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 346,22000 | kr 346,22 |
| 10 | kr 294,29300 | kr 2 942,93 |
| 30 | kr 272,34267 | kr 8 170,28 |
| 50 | kr 262,70700 | kr 13 135,35 |
| 100 | kr 250,18000 | kr 25 018,00 |
| 250 | kr 234,53664 | kr 58 634,16 |
| Unit Price without VAT: | kr 346,22000 |
|---|---|
| Unit Price with VAT: | kr 432,77500 |

