
C20F.0221 | |
|---|---|
DigiKey Part Number | C20F.0221-ND |
Manufacturer | |
Manufacturer Product Number | C20F.0221 |
Description | PWR ENT RCPT IEC320-C20 PNL WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | C20F.0221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C20 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 16A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 20A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Features | Shielded | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 36.40mm x 28.30mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | cULus, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 381,98000 | kr 381,98 |
| 20 | kr 309,17250 | kr 6 183,45 |
| 40 | kr 294,42075 | kr 11 776,83 |
| 60 | kr 286,12317 | kr 17 167,39 |
| 100 | kr 276,00480 | kr 27 600,48 |
| 260 | kr 258,03565 | kr 67 089,27 |
| Unit Price without VAT: | kr 381,98000 |
|---|---|
| Unit Price with VAT: | kr 477,47500 |



