




4435.0176 | |
|---|---|
DigiKey Part Number | 486-5403-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0176 |
Description | CIR BRKR THRM 5A 240VAC 32VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 5A 240 V AC 32 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | Red | |
Illumination Voltage (Nominal) | 240V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 235,10000 | kr 235,10 |
| 5 | kr 195,08800 | kr 975,44 |
| 20 | kr 166,02200 | kr 3 320,44 |
| 60 | kr 145,96967 | kr 8 758,18 |
| 100 | kr 137,43770 | kr 13 743,77 |
| 260 | kr 122,69938 | kr 31 901,84 |
| 500 | kr 113,45214 | kr 56 726,07 |
| Unit Price without VAT: | kr 235,10000 |
|---|---|
| Unit Price with VAT: | kr 293,87500 |



