




4435.0102 | |
|---|---|
DigiKey Part Number | 486-5400-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0102 |
Description | CIR BRKR THRM 1A 240VAC 32VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 1A 240 V AC 32 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | Red | |
Illumination Voltage (Nominal) | 240V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 260,92000 | kr 260,92 |
| 5 | kr 216,43600 | kr 1 082,18 |
| 20 | kr 184,17700 | kr 3 683,54 |
| 60 | kr 161,91983 | kr 9 715,19 |
| 100 | kr 152,44970 | kr 15 244,97 |
| 260 | kr 136,08719 | kr 35 382,67 |
| 500 | kr 125,81996 | kr 62 909,98 |
| Unit Price without VAT: | kr 260,92000 |
|---|---|
| Unit Price with VAT: | kr 326,15000 |


