


4430.2507 | |
|---|---|
DigiKey Part Number | TA45-A324FJ20C0-ND |
Manufacturer | |
Manufacturer Product Number | 4430.2507 |
Description | CIR BRKR THRM 2A 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 2A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | Green | |
Illumination Voltage (Nominal) | 220V | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 542,82000 | kr 542,82 |
| 5 | kr 450,28000 | kr 2 251,40 |
| 20 | kr 382,96500 | kr 7 659,30 |
| 60 | kr 336,47367 | kr 20 188,42 |
| 100 | kr 316,67830 | kr 31 667,83 |
| 260 | kr 282,45400 | kr 73 438,04 |
| Unit Price without VAT: | kr 542,82000 |
|---|---|
| Unit Price with VAT: | kr 678,52500 |

