Circuit Breaker Thermal 2A 240 V AC 60 V DC Rocker Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 2A 240 V AC 60 V DC Rocker Panel Mount
4430.2311
4430.2311
Circuit Breaker Basics - Another Teaching Moment

4430.2311

DigiKey Part Number
486-2941-ND
Manufacturer
Manufacturer Product Number
4430.2311
Description
CIR BRKR THRM 2A 240VAC 60VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 2A 240 V AC 60 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
2A
Voltage Rating - AC
240 V
Voltage Rating - DC
60 V
Actuator Type
Rocker
Number of Poles
2
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 247
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 406,72000kr 406,72
5kr 337,44600kr 1 687,23
20kr 287,06250kr 5 741,25
60kr 252,28183kr 15 136,91
100kr 237,47730kr 23 747,73
260kr 211,88723kr 55 090,68
Manufacturers Standard Package
Unit Price without VAT:kr 406,72000
Unit Price with VAT:kr 508,40000