


4430.0646 | |
|---|---|
DigiKey Part Number | TA45-ABDWF080C0-ND |
Manufacturer | |
Manufacturer Product Number | 4430.0646 |
Description | CIR BRKR THRM 8A 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 8A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 8A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 402,15000 | kr 402,15 |
| 5 | kr 333,65000 | kr 1 668,25 |
| 20 | kr 283,83350 | kr 5 676,67 |
| 60 | kr 249,44383 | kr 14 966,63 |
| 100 | kr 234,80580 | kr 23 480,58 |
| 260 | kr 209,50358 | kr 54 470,93 |
| Unit Price without VAT: | kr 402,15000 |
|---|---|
| Unit Price with VAT: | kr 502,68750 |

