
4301.5013 | |
|---|---|
DigiKey Part Number | 486-2124-ND |
Manufacturer | |
Manufacturer Product Number | 4301.5013 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 4301.5013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 4A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 4A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | Drawer Sold Separate | |
Panel Cutout Dimensions | Rectangular - 29.00mm x 33.00mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, cULus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 344,03000 | kr 344,03 |
| 10 | kr 292,37700 | kr 2 923,77 |
| 30 | kr 270,57900 | kr 8 117,37 |
| 50 | kr 261,00460 | kr 13 050,23 |
| 100 | kr 248,55890 | kr 24 855,89 |
| 250 | kr 233,01528 | kr 58 253,82 |
| Unit Price without VAT: | kr 344,03000 |
|---|---|
| Unit Price with VAT: | kr 430,03750 |





