160 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3403.0158.11

DigiKey Part Number
486-3448-ND
Manufacturer
Manufacturer Product Number
3403.0158.11
Description
FUSE BRD MNT 160MA 250VAC 125VDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
160 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
3403.0158.11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A AC, 35A DC
Melting I²t
0.057
Approval Agency
CQC, cURus, KC, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 173
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 16,42000kr 16,42
5kr 13,64800kr 68,24
10kr 12,59000kr 125,90
50kr 10,44600kr 522,30
100kr 9,63760kr 963,76
300kr 8,47870kr 2 543,61
500kr 7,98582kr 3 992,91
1 000kr 7,35970kr 7 359,70
5 000kr 6,07544kr 30 377,20
Manufacturers Standard Package
Unit Price without VAT:kr 16,42000
Unit Price with VAT:kr 20,52500