3402.0045.24 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: kr 13,68000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 750
Unit Price: kr 14,32000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 1 997
Unit Price: kr 13,68000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 1 999
Unit Price: kr 14,32000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: kr 13,23000
Datasheet
500 mA 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3402.0045.24

DigiKey Part Number
486-3402.0045.24TR-ND - Tape & Reel (TR)
486-3402.0045.24CT-ND - Cut Tape (CT)
486-3402.0045.24DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3402.0045.24
Description
FUSE BRD MNT 500MA 63VAC/VDC SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
500 mA 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
3402.0045.24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
0.01
Mounting Type
Surface Mount
Approval Agency
cURus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm)
Voltage Rating - AC
63 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3402.0045.11SCHURTER Inc.0486-4653-NDkr 13,68000Parametric Equivalent
3402.0045.22SCHURTER Inc.750486-3402.0045.22CT-NDkr 14,32000Parametric Equivalent
3404.0045.11SCHURTER Inc.1 997486-3694-NDkr 13,68000Parametric Equivalent
3404.0045.22SCHURTER Inc.1 999486-3404.0045.22CT-NDkr 14,32000Parametric Equivalent
3404.0045.24SCHURTER Inc.0486-3404.0045.24CT-NDkr 13,23000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 13,23000kr 13,23
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 5,34404kr 16 032,12
Manufacturers Standard Package
Unit Price without VAT:kr 13,23000
Unit Price with VAT:kr 16,53750