3-138-284 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: kr 948,98000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: kr 827,01000
Datasheet
Three Phase (Delta) EMC/EMI Line Filter 25 A 50 ~ 60Hz Single Stage Terminal Block, Threaded Post (M6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-138-284

DigiKey Part Number
486-3-138-284-ND
Manufacturer
Manufacturer Product Number
3-138-284
Description
LINE FILTER 25A CHASSIS MOUNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 25 A 50 ~ 60Hz Single Stage Terminal Block, Threaded Post (M6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
Three Phase (Delta)
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
-
Voltage - Rated AC (Phase to Ground/Neutral)
300 V
Voltage - Rated AC (Phase to Phase)
520 V
Current
25 A
Frequency - Operating
50 ~ 60Hz
Applications
General Purpose
Approval Agency
CE, cURus, UKCA
Operating Temperature
-40°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block, Threaded Post (M6)
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 1 029,45000kr 1 029,45
10kr 840,13700kr 8 401,37
25kr 774,74840kr 19 368,71
50kr 733,95340kr 36 697,67
Manufacturers Standard Package
Unit Price without VAT:kr 1 029,45000
Unit Price with VAT:kr 1 286,81250