



1241.1624.1 | |
|---|---|
DigiKey Part Number | 486-4297-ND |
Manufacturer | |
Manufacturer Product Number | 1241.1624.1 |
Description | SWITCH TACTILE SPST-NO 0.05A 42V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1241.1624.1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 42VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 8.35mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 11.40mm x 11.40mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 180gf | |
Ingress Protection | IP40 | |
Features | Tactile Feedback | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Switch Travel | 0.35mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 43,15000 | kr 43,15 |
| 10 | kr 36,01800 | kr 360,18 |
| 25 | kr 33,36880 | kr 834,22 |
| 100 | kr 29,74950 | kr 2 974,95 |
| 300 | kr 27,27960 | kr 8 183,88 |
| 500 | kr 26,25848 | kr 13 129,24 |
| 1 000 | kr 25,00122 | kr 25 001,22 |
| 2 500 | kr 23,55698 | kr 58 892,45 |
| Unit Price without VAT: | kr 43,15000 |
|---|---|
| Unit Price with VAT: | kr 53,93750 |

