8 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.3126.TR

DigiKey Part Number
486-0034.3126.TR-ND - Tape & Reel (TR)
486-0034.3126.TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0034.3126.TR
Description
FUSE GLASS 8A 250VAC 5X20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
80A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Melting I²t
275.0
Part Status
Active
Approval Agency
cURus
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.213" Dia x 0.886" L (5.40mm x 22.50mm)
Current Rating (Amps)
Base Product Number
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 728
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 14,23000kr 14,23
5kr 11,80600kr 59,03
10kr 10,88400kr 108,84
50kr 9,03360kr 451,68
100kr 8,33400kr 833,40
250kr 7,49008kr 1 872,52
500kr 6,90636kr 3 453,18
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 6,36537kr 6 365,37
2 000kr 5,86388kr 11 727,76
3 000kr 5,58753kr 16 762,59
5 000kr 5,25606kr 26 280,30
7 000kr 5,04741kr 35 331,87
10 000kr 4,86946kr 48 694,60
Manufacturers Standard Package
Unit Price without VAT:kr 14,23000
Unit Price with VAT:kr 17,78750