.jpg)
34560900 | |
|---|---|
DigiKey Part Number | 1439-1322-ND |
Manufacturer | |
Manufacturer Product Number | 34560900 |
Description | CARD GUIDE ALUM PROFILE 1M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Aluminum, 39.370" (1000.00mm) 0.079" (2.00mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | 34560900 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Aluminum, 39.370" (1000.00mm) | |
For Use With/Related Products | 0.079" (2.00mm) Thick PC Boards |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr 101,97600 | kr 1 019,76 |
| Unit Price without VAT: | kr 101,97600 |
|---|---|
| Unit Price with VAT: | kr 127,47000 |

