Image for XUZE04 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XUZE04

DigiKey Part Number
4008-XUZE04-ND
Manufacturer
Manufacturer Product Number
XUZE04
Description
FUSE CARTRIDGE 400MA 5X20MM
Customer Reference
Detailed Description
400 mA Fuse Cartridge 5mm x 20mm
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Obsolete
Fuse Type
Current Rating (Amps)
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
0.197" Dia x 0.787" L (5.00mm x 20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.