
BMH2053P22F2A | |
|---|---|
DigiKey Part Number | 4008-BMH2053P22F2A-ND |
Manufacturer | |
Manufacturer Product Number | BMH2053P22F2A |
Description | MTR 205MM IP65 NOKEY ENC MULT128 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 3800 RPM 6.5kW 480VAC |
Datasheet | Datasheet |
EDA/CAD Models | BMH2053P22F2A Models |
Category | Torque - Rated (oz-in / mNm) 7392 / 52200 |
Manufacturer Schneider Electric | Power - Rated 6.5kW |
Series | Size / Dimension Square - 8.071" x 8.071" (205.00mm x 205.00mm) |
Packaging Box | Diameter - Shaft 1.500" (38.10mm) |
Part Status Active | Length - Shaft and Bearing 3.150" (80.00mm) |
Type AC Motor | Mounting Hole Spacing 7.087" (180.00mm) |
Function Servomotor | Termination Style Connector |
Voltage - Rated 480VAC | Features Brake |
RPM 3800 RPM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 123 224,34000 | kr 123 224,34 |
| Unit Price without VAT: | kr 123 224,34000 |
|---|---|
| Unit Price with VAT: | kr 154 030,42500 |





















