
XCKN2106P20 | |
|---|---|
DigiKey Part Number | 5452-XCKN2106P20-ND |
Manufacturer | |
Manufacturer Product Number | XCKN2106P20 |
Description | SWITCH LIMIT DPST 3A 240V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 250 V |
Manufacturer Telemecanique Sensors | Actuator Type Spring, Cat Whisker |
Series | Mounting Type Chassis Mount |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit DPST-NO/NC | Mechanical Life 5,000,000 Cycles |
Switch Function On-Mom, Off-Mom | Electrical Life 5,000,000 Cycles |
Current Rating (Amps) 3A (AC), 100mA (DC) | Operating Temperature -25°C ~ 70°C |
Voltage Rating - AC 240 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 461,17000 | kr 461,17 |
| 10 | kr 381,80200 | kr 3 818,02 |
| 25 | kr 375,68560 | kr 9 392,14 |
| Unit Price without VAT: | kr 461,17000 |
|---|---|
| Unit Price with VAT: | kr 576,46250 |

