NSYSF1812502D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Schneider Electric
In Stock: 0
Unit Price: kr 12 047,87000
Datasheet
Enclosure Metal, Steel Light Gray Hinged Door 70.866" L x 47.244" W (1800.00mm x 1200.00mm) X 19.685" (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYSF1812502D

DigiKey Part Number
4008-NSYSF1812502D-ND
Manufacturer
Manufacturer Product Number
NSYSF1812502D
Description
ENCLOSURE STL 70.87"L X 47.24"W
Customer Reference
Detailed Description
Enclosure Metal, Steel Light Gray Hinged Door 70.866" L x 47.244" W (1800.00mm x 1200.00mm) X 19.685" (500.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Container Type
Enclosure
Size / Dimension
70.866" L x 47.244" W (1800.00mm x 1200.00mm)
Height
19.685" (500.00mm)
Area (L x W)
3348in² (216.000m²)
Design
Hinged Door
Material
Color
Light Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes