NSYSF221060P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Schneider Electric
In Stock: 0
Unit Price: kr 12 846,42000
Datasheet
Enclosure Metal, Steel Light Gray, Smoke Cover/Door Hinged Door 86.614" L x 39.370" W (2200.00mm x 1000.00mm) X 23.622" (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Metal, Steel Light Gray, Smoke Cover/Door Hinged Door 86.614" L x 39.370" W (2200.00mm x 1000.00mm) X 23.622" (600.00mm)
NSYSF20880P

NSYSF221060P

DigiKey Part Number
4008-NSYSF221060P-ND
Manufacturer
Manufacturer Product Number
NSYSF221060P
Description
ENCLOSURE STL 86.61"L X 39.37"W
Customer Reference
Detailed Description
Enclosure Metal, Steel Light Gray, Smoke Cover/Door Hinged Door 86.614" L x 39.370" W (2200.00mm x 1000.00mm) X 23.622" (600.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Container Type
Enclosure
Size / Dimension
86.614" L x 39.370" W (2200.00mm x 1000.00mm)
Height
23.622" (600.00mm)
Area (L x W)
3455in² (2.229m²)
Design
Hinged Door
Material
Color
Light Gray, Smoke Cover/Door
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes