Similar

NSYSF22660 | |
|---|---|
DigiKey Part Number | 4008-NSYSF22660-ND |
Manufacturer | |
Manufacturer Product Number | NSYSF22660 |
Description | ENCLOSURE STL 86.61"L X 23.62"W |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 86.614" L x 23.622" W (2200.00mm x 600.00mm) X 23.622" (600.00mm) |
Datasheet | Datasheet |
Category | Height 23.622" (600.00mm) |
Mfr | Area (L x W) 2016in² (1.301 m²) |
Packaging Bulk | Design Hinged Door |
Part Status Obsolete | Material |
Container Type Enclosure | Color Light Gray |
Size / Dimension 86.614" L x 23.622" W (2200.00mm x 600.00mm) | Ratings |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSYSFN22660 | Schneider Electric | 0 | 4008-NSYSFN22660-ND | kr 9 071,83000 | Similar |


