


TLSZLS0201SD | |
|---|---|
DigiKey Part Number | 450-TLSZLS0201SD-ND |
Manufacturer | |
Manufacturer Product Number | TLSZLS0201SD |
Description | LS Z SLOW PLUNGER 4A 2 NC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TLSZLS0201SD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DPST-NC | |
Switch Function | On-On | |
Current Rating (Amps) | 4A (AC), 1A (DC) | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Operating Force | 918gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -30°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 384,72000 | kr 384,72 |
| 10 | kr 318,46900 | kr 3 184,69 |
| 25 | kr 295,40960 | kr 7 385,24 |
| 50 | kr 279,07020 | kr 13 953,51 |
| 100 | kr 263,62380 | kr 26 362,38 |
| 250 | kr 244,48412 | kr 61 121,03 |
| Unit Price without VAT: | kr 384,72000 |
|---|---|
| Unit Price with VAT: | kr 480,90000 |

