LC1D115004FE7 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Schneider Electric
In Stock: 0
Unit Price: kr 8 374,55000
Datasheet
Contactor 4PST-NO (4 Form A) 200 A 115VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 4PST-NO (4 Form A) 200 A 115VAC Coil Chassis Mount, DIN Rail
TeSys Deca-The New Generation Motor Starters
SEN66 Air Quality Monitor Sensor Evaluation Kit - Unboxing | DigiKey

LC1D115004FE7

DigiKey Part Number
4008-LC1D115004FE7-ND
Manufacturer
Manufacturer Product Number
LC1D115004FE7
Description
CONTACTOR
Customer Reference
Detailed Description
Contactor 4PST-NO (4 Form A) 200 A 115VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
LC1D115004FE7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
115VAC
Contact Form
4PST-NO (4 Form A)
Contact Rating (Current)
200 A
Switching Voltage
1000VAC, 460VDC - Max
Features
Diode
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 70°C
Must Operate Voltage
92 VAC
Must Release Voltage
34.5 VAC
Contact Material
-
Operate Time
50 ms
Release Time
20 ms
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.