AC Motor Servomotor 6000 RPM 1.45kW 240VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMH1003T27F2A

DigiKey Part Number
4008-BMH1003T27F2A-ND
Manufacturer
Manufacturer Product Number
BMH1003T27F2A
Description
MTR 100MM IP65 NOKEY ENC MULTI16
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
AC Motor Servomotor 6000 RPM 1.45kW 240VAC
Datasheet
 Datasheet
EDA/CAD Models
BMH1003T27F2A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
AC Motor
Function
Servomotor
Motor Type
-
Voltage - Rated
240VAC
RPM
6000 RPM
Torque - Rated (oz-in / mNm)
793 / 5600
Power - Rated
1.45kW
Encoder Type
-
Size / Dimension
Square - 3.937" x 3.937" (100.00mm x 100.00mm)
Diameter - Shaft
0.750" (19.05mm)
Length - Shaft and Bearing
1.570" (39.88mm)
Mounting Hole Spacing
3.740" (95.00mm)
Termination Style
Connector
Features
Brake
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Box
QuantityUnit PriceExt Price
1kr 28 682,11000kr 28 682,11
Manufacturers Standard Package
Unit Price without VAT:kr 28 682,11000
Unit Price with VAT:kr 35 852,63750