
C4032D400 | |
|---|---|
DigiKey Part Number | 4008-C4032D400-ND |
Manufacturer | |
Manufacturer Product Number | C4032D400 |
Description | TRIP UNIT NSX400 AC 3P3D 400A 2. |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 400A 690 V AC DC Lever Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Breaker Type | Solid State | |
Current Rating (Amps) | 400A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | Green, Orange, Red | |
Illumination Voltage (Nominal) | - | |
Approval Agency | EN 60947-2, IEC 60947-2 |

