


SCA430P7W | |
|---|---|
DigiKey Part Number | 2668-SCA430P7W-ND |
Manufacturer | Scame |
Manufacturer Product Number | SCA430P7W |
Description | Plug IEC60309 Pin & Sleeve 30A 4 |
Customer Reference | |
Detailed Description | Power Entry Connector Plug, Male Pins IEC 60309 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Scame | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 60309 | |
Connector Type | Plug, Male Pins | |
Filter Type | - | |
Accomodates a Fuse | No | |
Termination | Screw | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Approval Agency | cUL, UL |

