


430B7W | |
|---|---|
DigiKey Part Number | 2668-430B7W-ND |
Manufacturer | Scame |
Manufacturer Product Number | 430B7W |
Description | PIN & SLEEVE, INLET, IP67 |
Customer Reference | |
Detailed Description | Power Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Scame | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage Rating | 250VAC | |
Base Product Number |

