Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 36.3 CFM (1.02m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 36.3 CFM (1.02m³/min) 4 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9WL0812P4H001

DigiKey Part Number
1688-2253-ND
Manufacturer
Manufacturer Product Number
9WL0812P4H001
Description
FAN AXIAL 80X25MM 12VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 36.3 CFM (1.02m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9WL0812P4H001 Models
Product Attributes
Filter Similar Products
Category
Power (Watts)
1.44 W
Mfr
RPM
Series
Termination
4 Wire Leads
Packaging
Box
Ingress Protection
Part Status
Active
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 80mm L x 80mm H
Weight
0.331 lb (150.14 g)
Width
25.00mm
Current Rating (Amps)
0.120A
Air Flow
36.3 CFM (1.02m³/min)
Voltage Range
10.8 ~ 13.2VDC
Static Pressure
0.170 in H2O (42.3 Pa)
Material - Frame
Aluminum
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
180000 Hrs @ 60°C
Features
PWM Control, Speed Sensor (Tach)
Base Product Number
Noise
31.0dB(A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 92
Check for Additional Incoming Stock
All prices are in SEK
Box
QuantityUnit PriceExt Price
1kr 950,63000kr 950,63
10kr 756,54200kr 7 565,42
40kr 654,21525kr 26 168,61
80kr 649,67875kr 51 974,30
Manufacturers Standard Package
Unit Price without VAT:kr 950,63000
Unit Price with VAT:kr 1 188,28750